Kryty pojistek
Fuse covers are casings that surround electrical fuses to provide insulation and protection against water or contamination. Fuse covers can be used in conjunction with fuse holders (designed to hold the fuse itself).
Types of fuse covers
Plastic, PVC, or thermoplastic fuse covers?
Plastic, PVC, and...
Zobrazuje sa strana 1-20 z 33 výrobkov
Schurter
OGD
Surface Mount
6.3 x 32mm
10.9mm
37.8mm
14.7mm
Thermoplastic
-
Pojistka 6,3 x 32 mm
-
10A
37.8 x 10.9 x 14.7mm
Wurth Elektronik
-
PCB Mount
5 x 20mm
9.4mm
24.4mm
8.2mm
PA
-
Pojistka 5 x 20 mm
V souladu s RoHS, UL 92V-0
-
24.2 x 9.4 x 8.2mm
Wurth Elektronik
-
PCB Mount
5 x 20mm
9mm
26.6mm
14.5mm
Plastic
-
Pojistka 5 x 20 mm
V souladu s RoHS, UL 92 V-2
-
26.6 x 9 x 14.5mm
Schurter
0853
PCB Mount
5 x 20mm
10mm
26.2mm
13.2mm
Thermoplastic
-
Držák OG (spona) 5x20, OG (řemen) 5x20, UH, UHB
UL 94V-0
-
26.2 x 10 x 13.2mm
Skladové číslo RS: 337-1327Značka: Schurter
€ 1,07
Each (In a Pack of 10) (bez DPH)
Skontrolovať zásoby
10