Hranové konektory
An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction ...
Zobrazuje sa strana 1-20 z 573 výrobkov
TE Connectivity
Pravý úhel
-
67
2
0.5mm
Board Mount
Surface Mount
Lesklé zlacení (kontakt), Matné cínování (vývod)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
+80°C
21.9mm
-
-
-40°C
8.7mm
TE Connectivity
Vertical
-
164
-
1.0mm
Board Mount
Surface Mount
Tin
Copper Alloy
1.1A
-
-
5-2337939
5-2337939
+80°C
-
-
-
-40°C
-
TE Connectivity
Pravý úhel
-
67
2
0.5mm
Board Mount
Surface Mount
Lesklé zlacení (kontakt), Matné cínování (vývod)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
+80°C
21.9mm
-
-
-40°C
8.7mm
TE Connectivity
Vertical
-
164
-
1.0mm
Board Mount
Surface Mount
Tin
Copper Alloy
1.1A
-
-
5-2337939
5-2337939
+80°C
-
-
-
-40°C
-
TE Connectivity
Vertical
Female
98
2
1.0mm
Board Mount
Surface Mount
-
-
1.1A
-
-
5-2364427
-
85.0°C
11.25mm
-
-
-40°C
8.2mm
€ 0,89
Each (Supplied as a Tape) (bez DPH)
Skontrolovať zásoby
10
€ 1,42
Each (Supplied as a Tape) (bez DPH)
Skontrolovať zásoby
10
TE Connectivity
Pravý úhel
Female
52
2
0.8mm
Surface Mount
Solder
Zlato, nikl
Copper Alloy
5A
1,5 (DRAM) V
Thermoplastic
Mini PCI Express
1775838
85.0°C
29.9mm
Kartový slot
6.41mm
-55°C
5.6mm
...