Analogové násobiče a děliče
Analogue multiplier/divider is a semiconductor device used in a circuit that takes two analogue signals and combines them into one. The output is the product of both inputs. For it to be a true analogue multiplier, the two inputs must be identical signals. If the two signals differ in voltage, the second will be scaled proportionally according to the level of the first, and this is called
Zobrazuje sa strana 1-3 z 3 výrobkov
Analog Devices
4
Differential
1
500 MHz
±9V
±4V
Surface Mount
SOIC, SOIC
8
1.5mm
5mm
70 °C
0 °C
4mm
5 x 4 x 1.5mm
€ 24,97
Each (bez DPH)
Skontrolovať zásoby
1
Texas Instruments
4
Single Ended
1
10 MHz
±18V
±8V
Through Hole
PDIP, PDIP
14
4.57mm
19.3mm
85 °C
-40 °C
6.35mm
19.3 x 6.35 x 4.57mm
Texas Instruments
4
Single Ended
1
10 MHz
±18V
±8V
Through Hole
PDIP, PDIP
14
4.57mm
19.3mm
85 °C
-40 °C
6.35mm
19.3 x 6.35 x 4.57mm