IO bezdotykových snímačů
Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.
Where are they used?
Proximity sensors ICs are designed into circuits for various non-contact sens...
Zobrazuje sa strana 1-20 z 264 výrobkov
€ 75,00
Each (bez DPH)
Skontrolovať zásoby
1
STMicroelectronics
Doba letu
-
-
-
0.4 V
-
4m
Analogue, Digital
-
Digital
Surface Mount
8 x 8 více zón
16
-
6.4 x 3.0 x 1.5mm
1.5mm
6.4mm
-
3mm
1.62 V
VL53L
-
3.6 V
STMicroelectronics
Doba letu
400 kHz
-
-
0.4 V
-
2m
Analogue, Digital
-
Digital
Surface Mount
LGA
12
-
4.4 x 2.4 x 1mm
1mm
4.4mm
-20 °C
2.4mm
2.6 V
-
70 °C
3.5 V
InvenSense
Doba letu
175 kHz
-
-
0.9 V
-
1.2m
Analogue, Digital
-
-
Surface Mount
LGA
8
-
3.5 x 3.5 x 1.26mm
1.26mm
3.5mm
-
3.5mm
1.62 V
Chirp
-
1.98 V
InvenSense
Doba letu
85 kHz
-
-
0.9 V
-
5m
Analogue, Digital
-
-
Surface Mount
LGA
8
-
3.5 x 3.5 x 1.26mm
1.26mm
3.5mm
-
3.5mm
1.62 V
Chirp
-
1.98 V
STMicroelectronics
Doba letu
1000 kHz
-
-
0.4 V
-
3m
Analogue, Digital
-
Digital
Surface Mount
LGA
12
-
4.4 x 2.4 x 1mm
1mm
4.4mm
-
2.4mm
2.6 V
VL53L0X
-
3.5 V
Broadcom
Doba letu
-
-
33mA
2.8 V
-
30m
Analogue, Digital
-
-
Through Hole
Module
15
-
12.4 x 7.6 x 7.9mm
7.9mm
12.4mm
-20 °C
7.6mm
4.5 V
AFBR-S50 ToF Sensor
70 °C
5.5 V
...