Regulátory hladiny
What are Level Controllers?
Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that require monitoring, regulating, and controlling liquid levels and preventing them from becoming excessively high or low.
How do level controllers work?
A sensor detects a liquid or solid level by providing low voltage electric...
Zobrazuje sa strana 1-20 z 66 výrobkov
Skladové číslo RS: 266-0463Značka: RS PRO
€ 228,63
Each (bez DPH)
Skontrolovať zásoby
1
ABB
14
DIN Rail
-
110 → 130 V ac, 220 → 240 V ac
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
20 mA (110 → 130 V AC), 8,5 mA (220 → 240 V AC)
5 → 100 kΩ
300 (Supply Circuit)V
Screw
CM-ENS
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
IP20 (svorka), IP50 (pouzdro)
SPDT Relay
Voltage
ABB
14
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
11 mA
0.1 → 1000 kΩ
300 (Supply Circuit)V
Screw
CM-ENS
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
IP20 (svorka), IP50 (pouzdro)
SPDT Relay
Voltage
ABB
14
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
11 mA
5 → 100 kΩ
300 (Supply Circuit)V
Screw
CM-ENS
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
IP20 (svorka), IP50 (pouzdro)
SPDT Relay
Voltage
ABB
14
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
11 mA
0.1 → 1000 kΩ
300 (Supply Circuit)V
Screw
CM-ENS
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
IP20 (svorka), IP50 (pouzdro)
SPDT Relay
Voltage
ABB
14
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
2
11 mA
0.1 → 1000 kΩ
300 (Supply Circuit)V
-
CM-ENS
-
IP20 (svorka), IP50 (pouzdro)
SPDT Relay
Voltage
ABB
14
DIN Rail
-
24 → 240 V ac/dc
113.4mm
22.5mm
113.4mm
-
-25°C
+60°C
1
11 mA
0.1 → 1000 kΩ
300 (Supply Circuit)V
-
CM-ENS
-
IP20 (svorka), IP50 (pouzdro)
SPDT Relay
Voltage
Vega
14
Wall Mount
27V
100 → 230 V
162mm
-
76mm
-
-40°C
-
4 (relé)
5 W
-
-
M20
VEGAMET 841
-
IP65
Analogové a relé
Voltage