Pístová čerpadla
Positive displacement pumps are speciality pumps that provide an approximate constant flow of fluid at the fixed speed. Pump trap a fixed amount of the fluid and then force it into a discharge pipe. Positive displacement pumps can produce the same flow at a given speed (RPM) no matter what the discharge pressure is. These type of pumps cannot operate against the closed valve because they have n...
Zobrazuje sa strana 1-20 z 125 výrobkov
Skladové číslo RS: 702-6898Značka: RS PRO
€ 102,48
Each (bez DPH)
Skontrolovať zásoby
1
RS Pro
Plynové kompresorové čerpadlo
Electric
0.4L/min
-
-500/800 mBar
3,6 mm hadice Barb
Poloohebná trubka s vnitřním průměrem 2,4 mm
IP41
D250
+100°C
Aluminium
2 → 4,5V
0.4 → 0.6W
316 Nerezová ocel, FKM
-
2.4mm
2.4mm
-
Skladové číslo RS: 702-6894Značka: RS PRO
€ 59,53
Each (bez DPH)
Skontrolovať zásoby
1
RS Pro
Diaphragm
Electric
250-300ml/min
-
1 bar
-
-
IP50
D200
+100°C
Nylon
1.5 → 4.5 V
0.48W
Nitril, Nylon, Silikon
-
2.4mm
2.4mm
-
...