IO bezdotykových snímačů
Proximity Sensor ICs are used for object detection within a defined distance of the sensor. The proximity sensor sits within a circuit and provides output signals to trigger other functions. Proximity sensor ICs (integrated circuits) are components which are to be designed into PCBs.
Where are they used?
Proximity sensors ICs are designed into circuits for various non-contact sens...
Zobrazuje sa strana 1-20 z 182 výrobkov
€ 75,00
Each (bez DPH)
Skontrolovať zásoby
1
STMicroelectronics
Doba letu
-
-
0.4 V
4m
Analogue, Digital
Digital
Surface Mount
8 x 8 více zón
16
-
6.4 x 3.0 x 1.5mm
1.5mm
6.4mm
-
3.6 V
3mm
VL53L
-
1.62 V
STMicroelectronics
Doba letu
400 kHz
-
0.4 V
2m
Analogue, Digital
Digital
Surface Mount
LGA
12
-
4.4 x 2.4 x 1mm
1mm
4.4mm
70 °C
3.5 V
2.4mm
-
-20 °C
2.6 V
InvenSense
Doba letu
175 kHz
-
0.9 V
1.2m
Analogue, Digital
-
Surface Mount
LGA
8
-
3.5 x 3.5 x 1.26mm
1.26mm
3.5mm
-
1.98 V
3.5mm
Chirp
-
1.62 V
InvenSense
Doba letu
85 kHz
-
0.9 V
5m
Analogue, Digital
-
Surface Mount
LGA
8
-
3.5 x 3.5 x 1.26mm
1.26mm
3.5mm
-
1.98 V
3.5mm
Chirp
-
1.62 V
STMicroelectronics
Doba letu
1000 kHz
-
0.4 V
3m
Analogue, Digital
Digital
Surface Mount
LGA
12
-
4.4 x 2.4 x 1mm
1mm
4.4mm
-
3.5 V
2.4mm
VL53L0X
-
2.6 V
Broadcom
Doba letu
-
33mA
2.8 V
30m
Analogue, Digital
-
Through Hole
Module
15
-
12.4 x 7.6 x 7.9mm
7.9mm
12.4mm
70 °C
5.5 V
7.6mm
AFBR-S50 ToF Sensor
-20 °C
4.5 V
...