Cívky pro bezdrátové nabíjení
Wireless charging coils are used for inductive charging and wireless charging. Wireless charging coils are installed into a device for the purpose of receiving a wireless signal that will be used to charge and power another device. They are a popular method for charging smart phones and tablets as they are not required to be plugged in, like a traditional charger.
The coil is optimised fo...
Zobrazuje sa strana 1-20 z 90 výrobkov
TDK
6.3 μH
Transmitter
-
60mΩ
-
-
WT
Ferrite Core
+70°C
-30°C
Through Hole
±10 %
51.4 (Dia.) x 2.69mm
51.4mm
-
-
2.69mm
Wurth Elektronik
7.9 μH
Receiver
1.7A
330mΩ
21MHz
18
WE-WPCC
Ferrite Core
+105°C
-20°C
Radial
±10 %
29 x 29 x 0.62mm
29mm
29mm
29mm
0.62mm
Wurth Elektronik
26 μH
Receiver
1.1A
520mΩ
11MHz
25
WE-WPCC
Ferrite Core
+105°C
-20°C
Radial
-
19 (Dia.) x 0.8mm
19mm
-
-
0.8mm
Molex
5,6 μH (vysílač), 9,6 μH (přijímač)
Přijímač/Vysílač
-
38 (Transmitter) mΩ, 550 (Receiver) mΩ
-
18
146179
Copper
+40°C
-10°C
-
±2 %
-
25.10 (Receiver) mm, 27 (Transmitter) mm
-
-
0.49 (Receiver) mm, 3.70 (Transmitter) mm
Wurth Elektronik
12.6 μH
Receiver
1.1A
340mΩ
19MHz
20
WE-WPCC
Ferrite Core
+105°C
-20°C
Radial
-
17 (Dia.) x 0.82mm
17mm
17 (Dia.)mm
-
0.82mm