Páry do Darlingtonova zapojení

Darlington pairs, also known as Darlington Transistors are discrete semiconductor devices consisting of a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. RS offer a wide range of high-quality Darlington Transistors from leading brands including ON Semiconductor, STMicroelectronics, Texas Instruments and ...

Zobrazuje sa strana 1-20 z 313 výrobkov

Filter

Usporiadať

Filter

Usporiadať

€ 11,93

€ 0,239 Each (Supplied as a Tape) (bez DPH)

Pridať do košíka
Nexperia
NPN
500 mA
60 V
10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
1
2000
1.5 V
80 V
1 V
0.0001mA
-65 °C
1.4mm
1mm
3 x 1.4 x 1mm
3mm
-
-
+150 °C

€ 11,52

€ 0,461 Each (In a Pack of 25) (bez DPH)

Pridať do košíka
DiodesZetex
PNP
-800 mA
100 V
-
SOT-23-8
Surface Mount
3
Single
1
5000
-1.75 V
-100 V
-0.75 V
-0.00001mA
-55 °C
1.4mm
1.1mm
3 x 1.4 x 1.1mm
3mm
-
625 mW
+150 °C

€ 13,80

€ 0,138 Each (In a Pack of 100) (bez DPH)

Pridať do košíka
Nexperia
PNP
-500 mA
60 V
-10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
2
2000
-1,5 V
-80 V
-1 V
-100nA
-65 °C
1.4mm
1mm
3 x 1.4 x 1mm
3mm
-
250 mW
+150 °C
Tranzistor Darlington BD681 NPN 4 A 100 V HFE:750, SOT-32, počet kolíků: 3 Jednoduchý
Skladové číslo RS: 102-4093Značka: STMicroelectronicsČíslo dielu výrobcu: BD681

€ 23,28

€ 0,466 Each (In a Tube of 50) (bez DPH)

Pridať do košíka
STMicroelectronics
NPN
4 A
100 V
5 V
SOT-32
Through Hole
3
Single
1
750
-
100 V
2.5 V
0.2mA
-65 °C
2.7mm
10.8mm
7.8 x 2.7 x 10.8mm
7.8mm
-
-
+150 °C

€ 5,69

€ 0,057 Each (In a Pack of 100) (bez DPH)

Pridať do košíka
onsemi
NPN
300 mA
30 V
10 V
SOT-23-8
Surface Mount
3
Single
2
5000
1.5 V
30 V
1.5 V
100nA
-55 °C
1.4mm
1.01mm
3.04 x 1.4 x 1.01mm
3.04mm
-
300 mW
+150 °C

€ 4,00

€ 0,80 Each (In a Pack of 5) (bez DPH)

Pridať do košíka
DiodesZetex
NPN
1.5 A
120 V
10 V
SOT223
Surface Mount
3 + Tab
Single
1
500
1.8 V
140 V
1.5 V
0.00001mA
-55 °C
3.7mm
1.65mm
6.7 x 3.7 x 1.65mm
6.7mm
-
-
+150 °C

€ 3,59

€ 0,359 Each (In a Pack of 10) (bez DPH)

Pridať do košíka
DiodesZetex
NPN
2 A
80 V
10 V
SOT223
Surface Mount
3 + Tab
Single
1
2000
1.95 V
100 V
1.13 V
0.00001mA
-55 °C
3.7mm
1.65mm
6.7 x 3.7 x 1.65mm
6.7mm
-
-
+150 °C

€ 5,01

€ 0,501 Each (In a Pack of 10) (bez DPH)

Pridať do košíka
DiodesZetex
PNP
2 A
120 V
10 V
SOT223
Surface Mount
3 + Tab
Single
1
2000
1.8 V
140 V
2.5 V
-
-55 °C
3.7mm
1.65mm
6.7 x 3.7 x 1.65mm
6.7mm
-
-
+150 °C

€ 3,69

€ 0,369 Each (Supplied as a Tape) (bez DPH)

Pridať do košíka
Nexperia
PNP
-1 A
80 V
-5 V
SOT-89
Surface Mount
3
Single
1
1000
-1.9 V
-90 V
-1.3 V
-50nA
-65 °C
2.6mm
1.6mm
4.6 x 2.6 x 1.6mm
4.6mm
-
1.3 W
+150 °C

€ 6,30

€ 0,126 Each (In a Pack of 50) (bez DPH)

Pridať do košíka
DiodesZetex
NPN
500 mA
80 V
12 V
SOT-23-8
Surface Mount
3
Single
2
10000
2 V
80 V
1.5 V
0.0005mA
-55 °C
1.4mm
1mm
3 x 1.4 x 1mm
3mm
-
300 mW
+150 °C

€ 5,50

€ 0,11 Each (In a Pack of 50) (bez DPH)

Pridať do košíka
onsemi
NPN
800 mA
80 V
12 V
SOT223
Surface Mount
3 + Tab
Single
1
10000
2 V
80 V
1.5 V
500nA
-55 °C
3.56mm
1.6mm
6.5 x 3.56 x 1.6mm
6.5mm
-
1 W
+150 °C

€ 11,77

€ 0,471 Each (In a Pack of 25) (bez DPH)

Pridať do košíka
DiodesZetex
NPN
1 A
120 V
10 V
SOT-89
Surface Mount
3
Single
1
5000
1.8 V
140 V
1.5 V
-
-55 °C
2.6mm
1.6mm
4.6 x 2.6 x 1.6mm
4.6mm
-
2.8 W
+150 °C

€ 4,02

€ 0,201 Each (In a Pack of 20) (bez DPH)

Pridať do košíka
DiodesZetex
PNP
-500 mA
60 V
-10 V
SOT-23-8
Surface Mount
3
Single
1
10000
-1,5 V
-80 V
-1 V
-10µA
-55 °C
1.4mm
1.1mm
3 x 1.4 x 1.1mm
3mm
-
350 mW
+150 °C

€ 2,11

€ 0,211 Each (In a Pack of 10) (bez DPH)

Pridať do košíka
Nexperia
NPN
1 A
45 V
5 V
SOT-223 (SC-73)
Surface Mount
4
Single
1
1000
1.9 V
60 V
1.3 V
0.00005mA
-65 °C
3.7mm
1.7mm
6.7 x 3.7 x 1.7mm
6.7mm
-
-
+150 °C
Tranzistor Darlington TIP122G NPN 8 A 100 V HFE:1000, TO-220, počet kolíků: 3 Jednoduchý
Skladové číslo RS: 163-1230Značka: onsemiČíslo dielu výrobcu: TIP122G

€ 23,86

€ 0,477 Each (In a Tube of 50) (bez DPH)

Pridať do košíka
onsemi
NPN
8 A
100 V
5 V
TO-220AB
Through Hole
3
Single
1
1000
-
100 V
4 V
0.5mA
-65 °C
10.28mm
4.82mm
15.75 x 10.28 x 4.82mm
15.75mm
-
65 W
+150 °C
Tranzistor Darlington ULN2804A NPN 500 mA 50 V, PDIP, počet kolíků: 18
Skladové číslo RS: 168-6447Značka: STMicroelectronicsČíslo dielu výrobcu: ULN2804A

€ 23,06

€ 1,153 Each (In a Tube of 20) (bez DPH)

Pridať do košíka
STMicroelectronics
NPN
500 mA
50 V (NPN), -50 V (PNP)
-
PDIP, PDIP
Through Hole
18
-
-
-
-
-
-
-
-20 °C
7.1mm
3.93mm
23.24 x 7.1 x 3.93mm
23.24mm
-
-
+85 °C

€ 4,18

€ 0,418 Each (In a Pack of 10) (bez DPH)

Pridať do košíka
STMicroelectronics
PNP
10 A
100 V
-
TO-220AB
Through Hole
3
Single
1
750
-
100 V
2.5 V
200µA
-65 °C
4.6mm
9.15mm
10.4 x 4.6 x 9.15mm
10.4mm
-
-
+150 °C
Tranzistor Darlington BDX33C NPN 10 A 100 V HFE:750, TO-220, počet kolíků: 3 Jednoduchý
Skladové číslo RS: 102-4090Značka: STMicroelectronicsČíslo dielu výrobcu: BDX33C

€ 35,04

€ 0,701 Each (In a Tube of 50) (bez DPH)

Pridať do košíka
STMicroelectronics
NPN
10 A
100 V
-
TO-220AB
Through Hole
3
Single
1
750
-
100 V
2.5 V
0.2mA
-65 °C
4.6mm
9.15mm
10.4 x 4.6 x 9.15mm
10.4mm
-
-
+150 °C

€ 4,96

€ 0,496 Each (In a Pack of 10) (bez DPH)

Pridať do košíka
DiodesZetex
NPN
1.5 A
100 V
12 V
SOT223
Surface Mount
3 + Tab
Single
1
1000
-
100 V
1.5 V
0.5µA
-55 °C
3.7mm
1.65mm
6.7 x 3.7 x 1.65mm
6.7mm
-
6,25 W
+150 °C

€ 14,53

€ 0,145 Each (In a Pack of 100) (bez DPH)

Pridať do košíka
Nexperia
NPN
500 mA
30 V
10 V
SOT-23 (TO-236AB)
Surface Mount
3
Single
2
4000
1.5 V
40 V
1 V
100nA
-65 °C
1.4mm
1mm
3 x 1.4 x 1mm
3mm
-
250 mW
+150 °C

...