Mikroprocesory
A microprocessor also referred to as a CPU, is a computer processor in the form of a single integrated circuit (IC). CPU stands for central processing unit and is the brains of a computer that gives out instruction for the computer program. Microprocessors essentially control most of the functions your computer can do, from browsing the web to writing a document. Therefore a microprocessor is a...
Zobrazuje sa strana 1-20 z 203 výrobkov
Microchip
SAMA7D6
-
Microcontroller
ARM Cortex A7
-
16bit
ARM
1GHz
-
MMC, MIPI-DSI, SPI, CAN FD, LVDS, RMII, USB, I3C, NAND, Ethernet, RGB 8Bit
Surface
TFBGA
-
-
-
-
343
-40°C
125°C
14mm
1.2mm
IEEE 802.3az, FIPS PUB 46-3, FIPS PUB 197, IEEE1588, IEEE802.1Qav, FIPS PUB 140-2, FIPS PUB 140-3, AEC-Q100, IEEE802.1AS, FIPS Publications 180-2
14 mm
AEC-Q100 třída 2
1
Microchip
SAMA7D6
-
Microcontroller
ARM Cortex A7
-
16bit
ARM
1GHz
-
USB, SPI, SMC, SDIO, I2C, RGB 8Bit, Ethernet, CAN FD, QSPI, NAND, MMC, MIPI-DSI, LVDS, I3C
Surface
TFBGA
-
-
-
-
343
-40°C
125°C
14mm
1.2mm
IEEE802.1Qav, FIPS 180-2, NIST 800-22, FIPS PUB 197, IEEE802.1AS, FIPS PUB 140-3, IEEE1588, FIPS PUB 140-2, FIPS PUB 46-3, IEEE 802.3az
14 mm
AEC-Q100 třída 2
1
Microchip
SAMA7D6
-
Microcontroller
ARM Cortex A7
-
16bit
ARM
1GHz
-
I3C, DDR3L, MIPI-DSI, MMC, DDR3, USB, LPDDR3, CAN FD, SPI, LVDS, DDR2, NAND, LPDDR2, Ethernet, RGB
Surface
TFBGA
-
-
-
1.45V
343
-40°C
125°C
14mm
1.2mm
FIPS PUB 140-2, FIPS PUB 46-3, FIPS PUB 140-3, FIPS PUB 197, IEEE802.1Qav, IEEE 802.3az, IEEE802.1AS
14 mm
AEC-Q100 třída 2
1
Microchip
SAMA7D6
-
Microcontroller
ARM Cortex A7
-
16bit
ARM
1GHz
-
USB, Ethernet, NAND, CAN FD, FLEXCOM, MMC, MIPI-DSI, RGB, I3C, LVDS, SPI
Surface
TFBGA
-
-
-
-
427
-40°C
125°C
14mm
1.2mm
NIST SP 800-22, IEEE1588, FIPS PUB 140-3, IEEE802.3az, FIPS PUB 46-3, IEEE802.1Qav, FIPS PUB 140-2, FIPS PUB 197, IEEE802.1AS
14 mm
AEC-Q100 třída 2
1
Microchip
SAMA7D6
-
Microprocessor
ARM Cortex A7
-
32bit
ARM V7-A
1GHz
-
Ethernet, MIPI-DSI, DDR2:3,3L,LLPDDR2,3, CAN FD, LVDS, MMC, SPI, USB
Surface
TFBGA
-
5.5V
-
2.7V
427
-40°C
105°C
14mm
1.2mm
FIPS PUB 140-3, AEC-Q100, FIPS PUB 197, IEEE 802.3az, FIPS PUB 140-2, NIST SP 800-22, FIPS PUB 46-3, IEEE802.1AS, IEEE802.1Qav, IEEE1588
14 mm
AEC-Q100
1
Microchip
SAMA7D6
-
Microprocessor
ARM Cortex A7
-
32bit
ARM V7-A
1GHz
-
LVDS, MIPI-DSI, CAN FD, Ethernet, MMC, DDR3, DDR2, USB, LPDDR2, DDR3L, I3C, SPI, LPDDR3, RGB, NAND
Surface
TFBGA
-
5.5V
-
2.7V
427
-40°C
105°C
14mm
1.2mm
IEEE 802.1Qav, IEEE 802.3az, FIPS PUB 140-2, NIST 800-22, FIPS PUB 197, FIPS PUB 46-3, IEEE1588, IEEE 802.1AS, FIPS PUB 140-3
14 mm
AEC-Q100 třída 2
1
Microchip
SAMA7D6
-
Microcontroller
ARM Cortex A7
-
16bit
ARM
1GHz
-
USB, SDIO, SPI, RGB 8Bit, MIPI-DSI, LVDS, I2C, CAN FD, MMC, Ethernet, NAND, QSPI
Surface
TFBGA
-
-
-
-
427
-40°C
125°C
14mm
1.2mm
IEEE 802.1AS, IEEE 802.1Qav, FIPS 197, IEEE 802.3az, IEEE 1588, FIPS 46-3, FIPS 140-2, FIPS 140-3, NIST SP 800-22, AEC-Q100, FIPS 180-2
14 mm
AEC-Q100 třída 2
1
Microchip
SAMA7D6
-
Microcontroller
ARM Cortex A7
-
16bit
ARM
1GHz
-
NAND, RMII, MMC, PWM, QSPI, LVDS, RGMII, CAN FD, I2C, RGB, I3C, MIPI-DSI, ADC, USB, SPI, SDIO, UART
Surface
TFBGA
-
-
-
-
427
-40°C
125°C
14mm
1.2mm
FIPS PUB 140-3, FIPS Publications 180-2, FIPS PUB 46-3, IEEE802.1Qav, FIPS PUB 197, FIPS PUB 140-2, IEEE 802.3az, IEEE802.1AS
14 mm
AEC-Q100 třída 2
1
Microchip
SAMA7D6
-
Microprocessor
ARM Cortex A7
-
32bit
ARM V7-A
1GHz
-
LPDDR3, NAND, DDR3L, CAN FD, RGB, DDR2, DDR3, Ethernet, MMC, LVDS, USB, LPDDR2, SPI, MIPI-DSI, I3C
Surface
TFBGA
-
5.5V
-
2.7V
427
-40°C
125°C
14mm
1.2mm
IEEE 1588, IEEE 802.1AS, FIPS PUB 140-2, FIPS PUB 46-3, FIPS PUB 197, IEEE 802.1Qav, IEEE 802.3az, FIPS PUB 140-3
14 mm
AEC-Q100 třída 2
1
Microchip
SAMA7D6
-
Microprocessor
ARM Cortex A7
-
32bit
ARM V7-A
1GHz
-
MIPI-DSI, RGB 8Bit, I3C, CAN FD, LVDS, USB, Ethernet
Surface
TFBGA
-
5.5V
-
2.7V
427
-40°C
125°C
14mm
1.2mm
IEEE802.1AS, IEEE802.1Qav, FIPS PUB 140-2, FIPS PUB 140-3, IEEE1588, FIPS PUB 197, FIPS PUB 46-3, NIST SP 800-22, IEEE 802.3az
14 mm
AEC-Q100 třída 2
1
Microchip
SAMA7D6
-
Microprocessor
ARM Cortex A7
-
32bit
ARM V7-A
1GHz
-
-
Surface
TFBGA
-
5.5V
-
2.7V
343
-40°C
125°C
14mm
1.2mm
IEEE1588, FIPS PUB 140-2, FIPS PUB 46-3, NIST Special Publication 800-22, FIPS PUB 197, IEEE802.1AS, IEEE 802.3az, FIPS Publications 180-2, IEEE802.1Qav, FIPS PUB 140-3
14 mm
AEC-Q100 třída 2
1
Microchip
SAMA7D6
-
Microprocessor
ARM Cortex A7
-
32bit
ARM V7-A
1GHz
-
Ethernet, MIPI-DSI, I3C, USB, RGB 8Bit, CAN FD, LVDS
Surface
TFBGA
-
5.5V
-
2.7V
343
-40°C
125°C
14mm
1.2mm
IEEE802.1Qav, IEEE802.1AS, IEEE 802.3az, IEEE1588, FIPS PUB 46-3, FIPS PUB 140-3, FIPS PUB 140-2, FIPS PUB 197
14 mm
AEC-Q100 třída 2
1
Microchip
dsPIC33CH128MP508
-
Microprocessor
dsPIC
-
16bit
MCU, DSP
200MHz
-
-
Surface
SSOP
-
3V
-
3.6V
28
-40°C
85°C
10.5mm
2mm
RoHS
8.2 mm
No
2
Microchip
dsPIC33CK256MP508
-
Microprocessor
dsPIC
-
16bit
MPU
100MHz
-
-
Surface
TQFP
-
3.6V
-
3.6V
80
-40°C
85°C
12mm
1mm
RoHS
12 mm
AEC-Q100
1
Microchip
dsPIC33CK256MP508
-
Microprocessor
dsPIC
-
16bit
-
-
-
-
Surface
TQFP
-
3V
-
3.6V
80
-40°C
85°C
12mm
1mm
No
12 mm
No
1
Microchip
dsPIC33CK256MP508
-
Microprocessor
dsPIC
-
16bit
-
-
-
-
Surface
TQFP
-
3V
-
3.6V
80
-40°C
85°C
12mm
1mm
No
12 mm
No
1
Microchip
dsPIC33CK256MP508
-
Microprocessor
dsPIC
-
16bit
-
-
-
-
Surface
TQFP
-
3V
-
3.6V
80
-40°C
85°C
12mm
1mm
No
12 mm
No
1
Microchip
dsPIC33CK256MP508 FAMILY
-
Microprocessor
dsPIC33CK CPU
-
16bit
CISC
100MHz
-
-
Surface
TQFP
-
3.6V
-
3.6V
64
-40°C
85°C
12mm
1.2mm
IEC 60730, AEC-Q100 REVG (Grade 1)
12 mm
AEC-Q100
1
Microchip
dsPIC33CK256MP508
-
Microprocessor
dsPIC
-
16bit
MPU
100MHz
-
-
Surface
SSOP
-
3.6V
-
3.6V
28
-40°C
85°C
10.5mm
2mm
RoHS
8.2 mm
AEC-Q100
1
...