Fototranzistory
A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.
The bipolar semiconductor is can be made from silicon or another semi-conductive material.
How do Phototransistors work?
Once detection of light such as IR (infrared), visible light or UV (U...
Zobrazuje sa strana 1-20 z 216 výrobkov
Wurth Elektronik
Infračervené, viditelné světlo
-
-
-
-
100 (Collector Emitter)nA
150°
NPN
2
Povrchová montáž
0603
1.6 x 0.8 x 0.8mm
20mA
-
1100nm
400→ 1100 nm
400nm
-
0.8mm
1.6mm
WL-STCW
-
5V
0.8mm
35V
Vishay
Záření blízké infračervenému, viditelné infračervené záření
-
-
-
9mA
-
15 °
-
2
Povrchová montáž
GW
-
-
-
-
-
-
-
-
-
VEMT
-
-
-
-
Wurth Elektronik
Infrared
-
-
-
-
100 (Collector Emitter)nA
120 °
NPN
2
Povrchová montáž
3528
3.5 x 2.8 x 1.9mm
20mA
-
1100nm
700→ 1100 nm
700nm
PLCC
2.8mm
3.5mm
WL-STTB
-
5V
1.9mm
35V
Wurth Elektronik
Infrared
-
-
-
-
100 (Collector Emitter)nA
140 °
NPN
2
Povrchová montáž
1206
3.2 x 1.6 x 1.1mm
20mA
-
1100nm
700→ 1100 nm
700nm
-
1.6mm
3.2mm
WL-STCB
-
5V
1.1mm
30V
onsemi
Infrared
-
7µs
7µs
-
100nA
±12°
-
2
Through Hole
T-1 3/4
6.1 Dia. x 8.77mm
39mA
6.1mm
880nm
880 nm
-
Phototransistor
-
-
-
0.4V
5V
8.77mm
30V
Wurth Elektronik
Infračervené, viditelné světlo
-
-
-
-
100 (Collector Emitter)nA
120 °
NPN
2
Povrchová montáž
3528
3.5 x 2.8 x 1.9mm
20mA
-
1100nm
400→ 1100 nm
400nm
PLCC
2.8mm
3.5mm
WL-STTW
-
5V
1.9mm
35V
Wurth Elektronik
Infrared
-
-
-
-
100 (Collector Emitter)nA
30 °
NPN
2
Povrchová montáž
1206
3.2 x 1.6 x 1.85mm
20mA
-
1100nm
700→ 1100 nm
700nm
-
1.6mm
3.2mm
WL-STRB
-
5V
1.85mm
30V
onsemi
Infrared
-
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
0.3 (Minimum)mA
-
940nm
940 nm
-
Phototransistor
6.1mm
4.39mm
-
0.4V
5V
4.65mm
30V
€ 9,23
€ 0,369 Each (In a Pack of 25) (bez DPH)
Skontrolovať zásoby
25
Wurth Elektronik
Infrared
-
-
-
-
100 (Collector Emitter)nA
30 °
NPN
2
Povrchová montáž
1206
3.2 x 1.6 x 1.85mm
20mA
-
1100nm
700→ 1100 nm
700nm
-
1.6mm
3.2mm
WL-STRB
-
5V
1.85mm
30V
€ 10,36
€ 10,36 Each (In a Pack of 10) (bez DPH)
Skontrolovať zásoby
1
onsemi
Infrared
Infrared
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
1 (Minimum)mA
-
940nm
940 nm
-
Phototransistor
6.1mm
4.39mm
-
0.4V
5V
4.65mm
30V
onsemi
Infrared
-
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
1 (Minimum)mA
-
940nm
940 nm
-
Phototransistor
6.1mm
4.39mm
-
0.4V
5V
4.65mm
30V
€ 10,75
€ 10,75 Each (In a Pack of 10) (bez DPH)
Skontrolovať zásoby
1
onsemi
Infrared
-
50µs
10µs
-
100nA
-
-
4
Through Hole
Custom 4L
4.39 x 6.1 x 4.65mm
0.3 (Minimum)mA
-
940nm
940 nm
-
Phototransistor
6.1mm
4.39mm
-
0.4V
5V
4.65mm
30V
€ 4,51
€ 0,902 Each (In a Pack of 5) (bez DPH)
Skontrolovať zásoby
5
...