Dvouruční kontrolní spínače
Safety two hand control switches are used to safeguard the hands of an operator in industrial situations where machine operation may be hazardous. In order to operate the machine, both hands must be used. This means machinery will not start until both hands are confirmed to be in a safe position.
What applications are safety two hand control switches used for?
Widely used ...
Zobrazuje sa strana 1-20 z 48 výrobkov
ABB
Safeball
JSTD1
Single Pole Double Throw (SPDT)
2
Momentary
Polypropylene
-
2A
IP67
-
72mm
71mm
-
Black, Yellow
Banner
-
STB
Single Pole Double Throw (SPDT)
1
Momentary
Termoplastický polyetherimid
Panel Mount
75mA
IP66
69mm
74mm
51mm
69 x 74 x 51mm
Yellow
Banner
-
STB
Single Pole Double Throw (SPDT)
1
Momentary
Plastic
Panel Mount
75mA
IP66
69mm
74mm
51mm
69 x 74 x 51mm
Black, Yellow
ABB
Safeball
JSTD1
Single Pole Double Throw (SPDT)
2
Momentary
Polypropylene
-
2A
IP67
72mm
72mm
71mm
72 x 72 x 71mm
Black, Yellow
ABB
Safeball
JSTD1
Single Pole Double Throw (SPDT)
2
Momentary
Polypropylene
-
2A
IP67
72mm
72mm
71mm
72 x 72 x 71mm
Black, Yellow
ABB
Safeball
JSTD25
Single Pole Double Throw (SPDT)
4
Momentary
Steel
-
2A
IP65
90.5mm
370mm
130mm
90.5 x 370 x 130mm
Black, Yellow
Banner
-
STB
Single Pole Double Throw (SPDT)
1
Momentary
Termoplastický polyetherimid
Panel Mount
75mA
IP66
69mm
74mm
51mm
69 x 74 x 51mm
Black, Yellow
Banner
-
STB
Single Pole Double Throw (SPDT)
1
Momentary
Termoplastický polyetherimid
Panel Mount
75mA
IP66
69mm
74mm
51mm
69 x 74 x 51mm
Black, Yellow
Banner
-
STB
Single Pole Double Throw (SPDT)
1
Momentary
Plastic
Panel Mount
-
IP20
474mm
137.3mm
139.2mm
474 x 137.3 x 139.2mm
Black, Yellow
Allen Bradley
-
800Z
Single Pole Double Throw (SPDT)
1
Momentary
PBT, PET
Flush Mount
100mA
IP66
69.9mm
40.9mm
48.3mm
69.9 x 40.9 x 48.3mm
Black, Yellow
Allen Bradley
Nulová síla
800Z
Single Pole Double Throw (SPDT)
1
Momentary
PBT, PET
Flush Mount
100mA
IP66
69.9mm
40.9mm
48.3mm
69.9 x 40.9 x 48.3mm
Black, Yellow