Zesilovače vzduchu
Air amplifiers are devices which use a small amount of compressed air to generate a larger flow of air. This increase in air pressure can be used to move air, smoke and small objects, or even for drying products. The air amplifiers can also use a vacuum to suck up air or materials.
Air amplifiers utilise something called the "Coanda Effect". This technology allows them to efficiently use ...
Zobrazuje sa strana 1-5 z 5 výrobkov
12mm
Aluminium
M5 x 6
13cfm
50dB
8 bar
44mm
Metric
40mm
Aluminium
3/8 in G
25cfm
50dB
10 bar
84mm
G
25mm
Aluminium
BSP 1/4
23cfm
50dB
10 bar
90mm
BSP
20mm
Aluminium
1/4 in G
15cfm
50dBA
10 bar
73mm
G 1/4

€ 331,97
€ 331,97 Each (bez DPH)
Skontrolovať zásoby
1
40mm
Stainless Steel
3/8 in G
25cfm
50dBA
10 bar
-
G 3/8