Stojanové a stolní vrtačky
Pillar drills and bench drills perform the same function, providing the ability to perform the accurate drilling of holes dead square to the horizontal plane at a higher standard than a handheld tool, but differ in height and applications. A bench drill, as the name suggests, is mounted onto the bench and bolted into place to ensure its stability. A pillar drill, on the other hand, is often fre...
Zobrazuje sa strana 1-17 z 17 výrobkov

Skladové číslo RS: 506-2968Značka: RS PRO
€ 530,37
€ 530,37 Each (bez DPH)
Skontrolovať zásoby
1
RS Pro
Bench
Stojanová vrtačka
85W
220 → 240 V, 230 V
1.0 → 3.2 mm, 1 → 3.2mm
220 x 120mm
-
-
-
8500 rpm, 8700 rpm
-
140mm
-
Type G - British

Skladové číslo RS: 181-8946Značka: RS PRO
€ 151,43
€ 151,43 Each (bez DPH)
Skontrolovať zásoby
1
RS Pro
Bench
Stojanová vrtačka
350W
-
13mm
160 x 160mm
220mm
590mm
46mm
3140rpm
50mm
-
-
Typ C - evropská zástrčka

Skladové číslo RS: 181-8945Značka: RS PRO
€ 152,45
€ 152,45 Each (bez DPH)
Skontrolovať zásoby
1
SIP
Bench
Stojanová vrtačka
550W
230V
3 → 16mm
290 x 290mm
405mm
990mm
55mm
2770rpm
83mm
180mm
16mm
Type G - British 3-pin
SIP
Bench
Stojanová vrtačka
350W
230V
1.5 → 13mm
160 x 160mm
220mm
580mm
40mm
2620rpm
50mm
105mm
13mm
Type G - British 3-pin
SIP
Floor
Stojanová vrtačka
550W
230V
5 → 20mm
290 x 290mm
682mm
1565mm
55mm
2770rpm
83mm
180mm
16mm
Type G - British 3-pin
SIP
Floor
Stojanová vrtačka
750W
230V
5 → 20mm
290 x 290mm
687mm
1600mm
65mm
2380rpm
82.5mm
180mm
25mm
Type G - British 3-pin
SIP
Bench
Stojanová vrtačka
375W
230V
3 → 16mm
290mm
450mm
980mm
55mm
2770rpm
80mm
162.5mm
16mm
Type G - British 3-pin
SIP
Floor
Stojanová vrtačka
375W
230V
3 → 16mm
250 x 250mm
725mm
1550mm
55mm
2770rpm
80mm
162.5mm
16mm
Type G - British 3-pin