Zesilovače vzduchu
Air amplifiers are devices which use a small amount of compressed air to generate a larger flow of air. This increase in air pressure can be used to move air, smoke and small objects, or even for drying products. The air amplifiers can also use a vacuum to suck up air or materials.
Air amplifiers utilise something called the "Coanda Effect". This technology allows them to efficiently use ...
Zobrazuje sa strana 1-5 z 5 výrobkov
12mm
Aluminium
M5 x 6
13cfm
8bar
Metric
M5 x 6mm
40mm
Aluminium
G 3/8
25cfm
±1,0 %bar
G
G 3/8in
25mm
Aluminium
BSP 1/4
23cfm
±1,0 %bar
BSP
BSP 1/4
20mm
Aluminium
G 1/4
15cfm
±1,0 %bar
G
G 1/4
40mm
Stainless Steel
G 3/8
25cfm
±1,0 %bar
G
G 3/8