Ložiska – volnoběžky
A sprag clutch bearing is a one way freewheel clutch that turns in a single direction. This type of bearing is usually supplied already filled with grease meaning it can be used straight away and requires little maintenance or additional grease before use
Freewheel bearings are characterised by their ability to only turn in one direction which means they can transmit torque from shaft to ...
Zobrazuje sa strana 1-20 z 98 výrobkov
Tsubaki
12мм
35mm
18Nm
13мм
TFS
2300 (Outer Race) RPM, 4500 (Inner Race) RPM
-
-
Vnitřní kroužek
-
Tsubaki
+25mm
52mm
78Nm
14.7mm
BB-2K-K
1400 (Outer Race) RPM, 2500 (Inner Race) RPM
10700N
6300N
Vnitřní a vnější kroužek
-
Tsubaki
35mm
72 mm
173Nm
23mm
BB-2K-K
1000 (Outer Race) RPM, 1800 (Inner Race) RPM
13500N
9700N
Vnitřní a vnější kroužek
-
Tsubaki
30 mm
62мм
140Nm
16мм
BB-2K-K
1100 (Outer Race) RPM, 2000 (Inner Race) RPM
11900N
7900N
Vnitřní a vnější kroužek
-
Tsubaki
30 mm
62мм
140Nm
16мм
BB
1100 (Outer Race) RPM, 2000 (Inner Race) RPM
11900N
7900N
Žádná
-
Tsubaki
35mm
72 mm
173Nm
23mm
BB-1K-K
1000 (Outer Race) RPM, 1800 (Inner Race) RPM
13500N
9700N
Vnitřní kroužek
-
Tsubaki
20мм
47мм
61Nm
14мм
BB-2K-K
1600 (Outer Race) RPM, 3000 (Inner Race) RPM
8500N
4900N
Vnitřní a vnější kroužek
-
Tsubaki
14.7mm
35mm
29Nm
11мм
BB-2K-K
2000 (Outer Race) RPM, 3600 (Inner Race) RPM
5950N
3230N
Vnitřní a vnější kroužek
-
Tsubaki
20мм
47мм
61Nm
14мм
BB-1K-K
1600 (Outer Race) RPM, 3000 (Inner Race) RPM
8500N
4900N
Vnitřní kroužek
-
Tsubaki
23mm
40 mm
43Nm
12мм
BB-2K-K
1900 (Outer Race) RPM, 3500 (Inner Race) RPM
7000N
3700N
Vnitřní a vnější kroužek
-
Tsubaki
+25mm
52mm
78Nm
14.7mm
BB
1400 (Outer Race) RPM, 2500 (Inner Race) RPM
10700N
6300N
Žádná
-
Tsubaki
+25mm
52mm
78Nm
14.7mm
BB-1K-K
1400 (Outer Race) RPM, 2500 (Inner Race) RPM
10700N
6300N
Vnitřní kroužek
-
Tsubaki
14.7mm
35mm
29Nm
11мм
BB
2000 (Outer Race) RPM, 3600 (Inner Race) RPM
5950N
3230N
Žádná
-
Tsubaki
14.7mm
42мм
28Nm
18mm
TFS
1800 (Outer Race) RPM, 3500 (Inner Race) RPM
-
-
Vnitřní kroužek
-
Tsubaki
20мм
52mm
84Nm
21мм
TFS
1300 (Outer Race) RPM, 2500 (Inner Race) RPM
-
-
Vnitřní kroužek
-
Tsubaki
14.7mm
35mm
22Nm
11мм
TSS
1800 (Outer Race) RPM, 3500 (Inner Race) RPM
-
-
Vnitřní kroužek
-
Tsubaki
35mm
72 mm
136Nm
23mm
TSS
1600 (Inner Race) RPM, 800 (Outer Race) RPM
-
-
Vnitřní kroužek
-
Tsubaki
40мм
80mm
196Nm
18mm
TSS
1400 (Inner Race) RPM, 700 (Outer Race) RPM
-
-
Vnitřní kroužek
-
Tsubaki
23mm
40 mm
43Nm
12мм
BB
1900 (Outer Race) RPM, 3500 (Inner Race) RPM
7000N
3700N
Žádná
-
Tsubaki
30 mm
62мм
140Nm
16мм
BB-1K-K
1100 (Outer Race) RPM, 2000 (Inner Race) RPM
11900N
7900N
Vnitřní kroužek
-