Polyuretanové kruhové řemeny
Profile & round belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.
What are Profile & round belts used for?
...Zobrazuje sa strana 1-20 z 94 výrobkov
RS Pro
3mm
Zelená
29.0mm
5m
Ne
1.9kg
-
88Typ A
-30°C
+80°C
RS Pro
4mm
Zelená
33,1 mm
5m
Ne
3.4kg
-
88Typ A
-30°C
+80°C
RS Pro
4mm
Zelená
48мм
5m
Ne
5.3kg
-
88Typ A
-30°C
+80°C
RS Pro
6мм
Zelená
57mm
5m
Ne
7.6kg
-
88Typ A
-30°C
+80°C
RS Pro
3mm
Zelená
29.0mm
30 M.
Ne
1.9kg
-
88Typ A
-30°C
+80°C
RS Pro
4mm
Zelená
33,1 mm
30 M.
Ne
3.4kg
-
88Typ A
-30°C
+80°C
RS Pro
4mm
Zelená
48мм
30 M.
Ne
5.3kg
-
88Typ A
-30°C
+80°C
RS Pro
2мм
Zelená
19мм
5m
Ne
0.8kg
-
88Typ A
-30°C
+80°C
RS Pro
6мм
Zelená
57mm
30 M.
Ne
7.6kg
-
88Typ A
-30°C
+80°C
RS Pro
8мм
Zelená
76мм
5m
Ne
14kg
-
88Typ A
-30°C
+80°C
RS Pro
4mm
Čirá
40мм
5m
Ne
1.09kg
-
85 Shore A
-30°C
+66°C
RS Pro
8мм
Zelená
76мм
30 M.
Ne
14kg
-
88Typ A
-30°C
+80°C
RS Pro
6мм
Čirá
64mm
5m
Ne
3.6N at 4%, 5.8N at 6%, 7.6N at 8%, 9.3N at 10%
-
85 Shore A
-30°C
+66°C
RS Pro
4mm
Červená
50 mm
5m
Ano
4.9kg
-
90Typ A
-30°C
+60 °C
RS Pro
2мм
Červená
20мм
5m
Ano
0.86kg
-
90Typ A
-30°C
+60 °C
RS Pro
4mm
Červená
40мм
30 M.
Ano
3.45kg
-
90Typ A
-30°C
+60 °C
RS Pro
4mm
Oranžová
34мм
5m
Ano
1.09kg
-
83Typ A
-40 °C
55°C
RS Pro
3mm
Čirá
24 mm
5m
Ne
0.45kg
-
85 Shore A
-30°C
+66°C
RS Pro
2мм
Čirá
16мм
5m
Ne
0.18kg
-
85 Shore A
-30°C
+66°C
RS Pro
6.3мм
Oranžová
33,1 mm
5m
Ano
1.59kg
-
83Typ A
-40 °C
55°C