Zadlabací zámky
A mortice lock is a door lock fitted for security. Mortice locks are fitted inside the door and require a hole or pocket to be cut into the door for it to be fitted. The main body of the lock sits within this pocket. The term "mortice" refers to the hole or recess which is cut into the door. Mortice lock are commonly found in internal doors within the home.
Mortice locks have several leve...
Zobrazuje sa strana 1-20 z 31 výrobkov
Yale
Zadlabací zámek
Lever
5
Brass
Brass
110mm
-
162mm
26mm
Kitemarked to BS 3621:2007-Secured by Design approved- CE marked
Yale
Zadlabací zámek
Lever
5
Brass
Brass
110mm
-
162mm
26mm
Kitemarked to BS 3621:2007-Secured by Design approved- CE marked
Legge
Zámek s křídlem
Lever
5
Stainless Steel
Steel
109mm
68mm
162mm
26mm
EN 12209 Grade 7, EN1634, BS3621:2007, Kitemarked BS3621:2007, CE marked
Legge
Bezpečnostní zámek
Lever
5
Brass
Steel
89mm
68mm
134mm
26mm
Kitemarked BS3621:2007, EN 12209 Grade 7, CE marked, EN1634, BS3621:2007
Legge
Bezpečnostní zámek
Lever
5
Stainless Steel
Steel
89mm
68mm
134mm
26mm
CE marked, BS3621:2007, EN1634, EN 12209 Grade 7, Kitemarked BS3621:2007
Legge
Zámek s křídlem
Lever
5
Brass
Steel
109mm
81mm
162mm
26mm
EN 12209 Grade 7, BS3621:2007, CE marked, EN1634
Briton
Bezpečnostní zámek
Cylindrical
-
Stainless Steel
Steel
165mm
93mm
235mm
20mm
Fire tested to EN 1634, DIN 18251 compatible, CE Marked to EN 12209
Legge
Bezpečnostní zámek
Lever
5
Stainless Steel
Steel
89mm
81mm
134mm
26mm
CE marked, EN 12209 Grade 7, EN1634 accredited, Kitemarked BS3621:2007, BS3621:2007