Technické dokumenty
Špecifikácie
Brand
EliwellNapájecí napětí
230 V ac
Velikost
74 x 32mm
Minimální provozní teplota
-5°C
Maximální pracovní teplota
+55°C
Sortiment
-50 → +140 °C
Typ vstupu
PTC
Hloubka panelu
60mm
Podrobnosti o výrobku
ID series Regulators for refrigeration units
Range of regulators designed for all refrigeration applications.
Thermostat with timed defrosting, including anti-short cycle protection and probe fault protection.
- ID 961: positive application with air defrosting.
- ID 970: static application with defrosting relay.
- ID 971 and 974: temperature regulator for low-temperature ventilated installations.
- ID 985 LX: temperature regulator for low-temperature ventilated installations with real-time timed defrosting and a door contact (supplied with its DR Slave power module).
P.O.A.
1
P.O.A.
1
Informácie o zásobách sú dočasne nedostupné.
Skúste to znovu neskôr.
Technické dokumenty
Špecifikácie
Brand
EliwellNapájecí napětí
230 V ac
Velikost
74 x 32mm
Minimální provozní teplota
-5°C
Maximální pracovní teplota
+55°C
Sortiment
-50 → +140 °C
Typ vstupu
PTC
Hloubka panelu
60mm
Podrobnosti o výrobku
ID series Regulators for refrigeration units
Range of regulators designed for all refrigeration applications.
Thermostat with timed defrosting, including anti-short cycle protection and probe fault protection.
- ID 961: positive application with air defrosting.
- ID 970: static application with defrosting relay.
- ID 971 and 974: temperature regulator for low-temperature ventilated installations.
- ID 985 LX: temperature regulator for low-temperature ventilated installations with real-time timed defrosting and a door contact (supplied with its DR Slave power module).