Síťová zástrčka barva Černá, modrá, formát pólů: 3P, 20A Zástrčka, 250 V 0

Skladové číslo RS: 246-8290Značka: NeutrikČíslo dielu výrobcu: NAC3MPXXADistrelec Article No.: 30213281
brand-logo

Technické dokumenty

Špecifikácie

Brand

Neutrik

Zástrčka/zásuvka

Plug

Jmenovitý proud

20A

Montage-Typ

Montáž na panel

Počet zásuvek USB

0

Betriebsspannung

250,0 V

Formát pólů

3P

Barva

Černá, modrá

Pohlaví

Male

Gehäusematerial

Nylon

Distrelec Product Id

30213281

Krajina pôvodu

Liechtenstein

Podrobnosti o výrobku

3-Pole Locking Mains Connector

A compact and cost effective solution where a secure and reliable mains connection up to 20A is required, by professional A/V users, computer and numerous other applications. The Powercon® range of professional locking mains appliance couplers meet the latest safety standards and fill the gap between non-locking IEC connectors and expensive, large 3-phase power plugs.,Cable connectors have solid contacts with screw terminals which accept a 1.5mm hex key, (use with ferrules supplied for stranded wire).Chassis connectors are fitted with flat tabs (4.8mmx0.5mm) for 0.187in. crimp receptacles or soldering. A cable coupler is also available for in-line connection between A and B-type cable connectors.

Approvals

UL recognised (E135070) and SEV approved (96.1 10096)

Informácie o zásobách sú dočasne nedostupné.

€ 4,07

€ 4,07 Each (bez DPH)

Síťová zástrčka barva Černá, modrá, formát pólů: 3P, 20A Zástrčka, 250 V 0

€ 4,07

€ 4,07 Each (bez DPH)

Síťová zástrčka barva Černá, modrá, formát pólů: 3P, 20A Zástrčka, 250 V 0
Informácie o zásobách sú dočasne nedostupné.

Informácie o zásobách sú dočasne nedostupné.

Skúste to znovu neskôr.

MnožstvoJednotková cena
1 - 4€ 4,07
5 - 9€ 3,86
10 - 24€ 3,63
25 - 49€ 3,42
50+€ 3,24

Technické dokumenty

Špecifikácie

Brand

Neutrik

Zástrčka/zásuvka

Plug

Jmenovitý proud

20A

Montage-Typ

Montáž na panel

Počet zásuvek USB

0

Betriebsspannung

250,0 V

Formát pólů

3P

Barva

Černá, modrá

Pohlaví

Male

Gehäusematerial

Nylon

Distrelec Product Id

30213281

Krajina pôvodu

Liechtenstein

Podrobnosti o výrobku

3-Pole Locking Mains Connector

A compact and cost effective solution where a secure and reliable mains connection up to 20A is required, by professional A/V users, computer and numerous other applications. The Powercon® range of professional locking mains appliance couplers meet the latest safety standards and fill the gap between non-locking IEC connectors and expensive, large 3-phase power plugs.,Cable connectors have solid contacts with screw terminals which accept a 1.5mm hex key, (use with ferrules supplied for stranded wire).Chassis connectors are fitted with flat tabs (4.8mmx0.5mm) for 0.187in. crimp receptacles or soldering. A cable coupler is also available for in-line connection between A and B-type cable connectors.

Approvals

UL recognised (E135070) and SEV approved (96.1 10096)