Technické dokumenty
Špecifikácie
Brand
RS ProVýkon
16 W, 21 W
Upevňovací středy
160mm
Délka
150 mm
Höhe
40mm
Breite
156 mm
Krajina pôvodu
United Kingdom
Podrobnosti o výrobku
Conversion Kits
Charger/inverter modules for converting fluorescent luminaires into emergency lighting units.,The module and battery packs fit inside most modern fluorescent batten fittings. For luminaires that have limited internal dimensions or that have internal temperatures above 50°C, remote mounting boxes are also available. The remote box is also suitable for converting double luminaires into emergency units, however only 1 tube will operate under emergency conditions. Two live supplies are required for standard operation, one switched, one unswitched. Failure of the unswitched supply operates the changeover circuit bringing on the battery supply. A red LED is supplied with the module for fitting into either the luminaire or remote box, to indicate a healthy battery charging state. The nickel-cadmium battery packs are protected against deep discharge.
P.O.A.
1
P.O.A.
1
Informácie o zásobách sú dočasne nedostupné.
Skúste to znovu neskôr.
Technické dokumenty
Špecifikácie
Brand
RS ProVýkon
16 W, 21 W
Upevňovací středy
160mm
Délka
150 mm
Höhe
40mm
Breite
156 mm
Krajina pôvodu
United Kingdom
Podrobnosti o výrobku
Conversion Kits
Charger/inverter modules for converting fluorescent luminaires into emergency lighting units.,The module and battery packs fit inside most modern fluorescent batten fittings. For luminaires that have limited internal dimensions or that have internal temperatures above 50°C, remote mounting boxes are also available. The remote box is also suitable for converting double luminaires into emergency units, however only 1 tube will operate under emergency conditions. Two live supplies are required for standard operation, one switched, one unswitched. Failure of the unswitched supply operates the changeover circuit bringing on the battery supply. A red LED is supplied with the module for fitting into either the luminaire or remote box, to indicate a healthy battery charging state. The nickel-cadmium battery packs are protected against deep discharge.