RS PRO Auxiliary Contact, 2 Contact, NO/NC, Front Mount

Technické dokumenty
Špecifikácie
Brand
RS ProPočet kontaktů
2
Konfigurace normálního stavu
NO/NC
Typ montáže
Front Mount
Typ svorky
Screw
Konfigurace pólů a poloh přepínače
DP
Jmenovité kontaktní napětí
660 V
Betriebstemperatur min.
-40°C
Betriebstemperatur max.
+70°C
Rozsah provozních teplot
-40 +→70 °C
Podrobnosti o výrobku
Pneumatic Timers
Front mounting
Adjustable timing range
1NO + 1NC contact included
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.
P.O.A.
1
P.O.A.
1
Informácie o zásobách sú dočasne nedostupné.
Skúste to znovu neskôr.
Technické dokumenty
Špecifikácie
Brand
RS ProPočet kontaktů
2
Konfigurace normálního stavu
NO/NC
Typ montáže
Front Mount
Typ svorky
Screw
Konfigurace pólů a poloh přepínače
DP
Jmenovité kontaktní napětí
660 V
Betriebstemperatur min.
-40°C
Betriebstemperatur max.
+70°C
Rozsah provozních teplot
-40 +→70 °C
Podrobnosti o výrobku
Pneumatic Timers
Front mounting
Adjustable timing range
1NO + 1NC contact included
RS Contactors, Control Relays and Accessories
This new range of contactors, control relays and accessories has been launched to meet the demand of cost conscious customers who seek good quality at competitive prices. UL and CSA approved, these products have been evaluated and sourced by RS to cater for the most common power ranges and contact configurations in industrial control applications.,Technically the range includes the most common products; 3 Poles contactors from 4 to 22kW, 4 Poles control relays with a wide variety of contact configuration, all these covered within a range of coil voltages of 24VDC, 24VAC, 110VAC, 230VAC and 400VAC*. All the usual accessories such as timers, auxiliary contact blocks, interlocks and spare coils are also available.