Indikátor, objímka žárovky: E10, barva čočky: Čirá, 6,5 V, 300 mA 4000h

Technické dokumenty
Špecifikácie
Brand
RS ProJmenovité napětí
6.5 V
Objímka žárovky
E10
Strom
300 mA
Průměr
10mm
Velikost žárovky
T3 1/4
Länge
28 mm
Barva čočky
Clear
Svítivost
12 lm
Životnost v hodinách
4000h
Krajina pôvodu
Korea, Republic Of
Podrobnosti o výrobku
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.
€ 10,05
€ 1,005 1 Pack of 10 (bez DPH)
10
€ 10,05
€ 1,005 1 Pack of 10 (bez DPH)
10
Informácie o zásobách sú dočasne nedostupné.
Skúste to znovu neskôr.
množstvo | Jednotková cena | Balík |
---|---|---|
10 - 90 | € 1,005 | € 10,05 |
100 - 490 | € 0,909 | € 9,09 |
500 - 2490 | € 0,792 | € 7,92 |
2500 - 4990 | € 0,67 | € 6,70 |
5000+ | € 0,567 | € 5,67 |
Technické dokumenty
Špecifikácie
Brand
RS ProJmenovité napětí
6.5 V
Objímka žárovky
E10
Strom
300 mA
Průměr
10mm
Velikost žárovky
T3 1/4
Länge
28 mm
Barva čočky
Clear
Svítivost
12 lm
Životnost v hodinách
4000h
Krajina pôvodu
Korea, Republic Of
Podrobnosti o výrobku
Screw (LES, MES, SES)
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and where no mechanical vibration is present.
Deviations from these criteria can have a significant effect on lamp life, particularly with low current filaments (<80mA).
Operation from a DC supply at rated voltage can reduce specified life by up to 50%. The effect of variation from the rated operating voltage should be noted: 5% above will reduce lamp life by up to 50%. 5% below will significantly increase lamp life. Current consumption can vary by up to ±10% on stated values at rated supply voltage. Care should therefore be exercised when running a number of lamps in series. In such applications it is recommended that the rated voltage be reduced by 10% to prevent premature failure of individual lamps.
Conversion of light output units: Lumens = MSCP x 12.6, MSCP = Lumens / 12.6.