Aktuálne dodacie lehoty

Od 1. apríla 2025 vaše objednávky doručuje spoločnosť GLS. Všetky zásielky sa teraz budú doručovať cestnou dopravou. Väčšina objednávok bude doručená do 72 hodín.

Podrobné informácie

Izolace potrubí Černá, Nitrilová pryž 42mm v prům. x 19mm x 2m

Skladové číslo RS: 485-953Značka: RS PRO
brand-logo

Technické dokumenty

Špecifikácie

Brand

RS Pro

Průměr trubky

42mm

Länge

2m

Materiál

Nitrile Rubber

Tepelná vodivost

0.035 W/mK, 0.037 W/mK, 0.04W/mK

Tloušťka stěny

19mm

Barva

Black

Krajina pôvodu

Poland

Podrobnosti o výrobku

RS PRO Rubber Pipe Insulation Class 0

From the trusted RS PRO brand, this foam rubber pipe insulation is a fast and convenient way to improving heating efficiency within commercial and domestic plumbing systems. Supplied in two-meter lengths, and with a flexible nitrile rubber construction, the insulation strips can be quickly fitted onto pipes simply by slotting it into place. Once attached, the foam pipe lagging reduces heat loss around the pipe and protects it from cold temperatures. This is ideal to help prevent pipes from freezing and to keep heating within plumbing systems at optimum efficiency.

Features and Benefits

• Fully flexible rubber pipe insulation
• Supplied in 2m lengths
• Manufactured without using CFC and HCFC gases
• Meets the requirements of Byelaw 49
• Suitable for frost protection, energy conservation and pipeline protection

Applications

Pipe insulation, sometimes known as lagging, can be used in almost any pipe system where water is transferred, providing it is of a compatible size. The tubular insulation fittings can be used to increase thermal energy conversation or to protect pipework from frost. For plumbing, heating and air conditioning systems, pipe insulation can help you cut costs and improve efficiency.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

BS476 Part 6: 1989
BS476 Part 7: 1997, class 1

Mohlo by vás zaujímať
RS PRO Nitrile Rubber Pipe Insulation, 42mm dia. x 19mm x 2m
P.O.A.Each (In a Pack of 3) (bez DPH)
Informácie o zásobách sú dočasne nedostupné.

€ 101,38

€ 101,38 Each (In a Pack of 3) (bez DPH)

Izolace potrubí Černá, Nitrilová pryž 42mm v prům. x 19mm x 2m

€ 101,38

€ 101,38 Each (In a Pack of 3) (bez DPH)

Izolace potrubí Černá, Nitrilová pryž 42mm v prům. x 19mm x 2m
Informácie o zásobách sú dočasne nedostupné.

Informácie o zásobách sú dočasne nedostupné.

Skúste to znovu neskôr.

množstvoJednotková cena
1 - 4€ 101,38
5+€ 98,34
Mohlo by vás zaujímať
RS PRO Nitrile Rubber Pipe Insulation, 42mm dia. x 19mm x 2m
P.O.A.Each (In a Pack of 3) (bez DPH)

Technické dokumenty

Špecifikácie

Brand

RS Pro

Průměr trubky

42mm

Länge

2m

Materiál

Nitrile Rubber

Tepelná vodivost

0.035 W/mK, 0.037 W/mK, 0.04W/mK

Tloušťka stěny

19mm

Barva

Black

Krajina pôvodu

Poland

Podrobnosti o výrobku

RS PRO Rubber Pipe Insulation Class 0

From the trusted RS PRO brand, this foam rubber pipe insulation is a fast and convenient way to improving heating efficiency within commercial and domestic plumbing systems. Supplied in two-meter lengths, and with a flexible nitrile rubber construction, the insulation strips can be quickly fitted onto pipes simply by slotting it into place. Once attached, the foam pipe lagging reduces heat loss around the pipe and protects it from cold temperatures. This is ideal to help prevent pipes from freezing and to keep heating within plumbing systems at optimum efficiency.

Features and Benefits

• Fully flexible rubber pipe insulation
• Supplied in 2m lengths
• Manufactured without using CFC and HCFC gases
• Meets the requirements of Byelaw 49
• Suitable for frost protection, energy conservation and pipeline protection

Applications

Pipe insulation, sometimes known as lagging, can be used in almost any pipe system where water is transferred, providing it is of a compatible size. The tubular insulation fittings can be used to increase thermal energy conversation or to protect pipework from frost. For plumbing, heating and air conditioning systems, pipe insulation can help you cut costs and improve efficiency.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

BS476 Part 6: 1989
BS476 Part 7: 1997, class 1

Mohlo by vás zaujímať
RS PRO Nitrile Rubber Pipe Insulation, 42mm dia. x 19mm x 2m
P.O.A.Each (In a Pack of 3) (bez DPH)