Technické dokumenty
Špecifikácie
Brand
Amphenol IndustrialPočet kontaktů
4
Typ montáže
Montáž na panel
Velikost konektoru
M16
Zástrčka/zásuvka
Socket
Pohlaví kontaktu
Female
Metoda izolace
Solder
Strom
5.0A
Orientace těla
Pravý úhel
Řada
Signalmate C091
Jmenovité napětí
300 V
Pokovení kontaktu
Silver
Odlehčovací třmen
Yes
Betriebstemperatur max.
+100°C
Minimální provozní teplota
-40°C
Podrobnosti o výrobku
Zásuvka panelu, škrticí klapka
Délka 23 mm průměr 21 mm
Approvals
UL Recognised
C091B - Plastic
Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.
Informácie o zásobách sú dočasne nedostupné.
Skúste to znovu neskôr.
€ 5,93
Each (bez DPH)
1
€ 5,93
Each (bez DPH)
1
Technické dokumenty
Špecifikácie
Brand
Amphenol IndustrialPočet kontaktů
4
Typ montáže
Montáž na panel
Velikost konektoru
M16
Zástrčka/zásuvka
Socket
Pohlaví kontaktu
Female
Metoda izolace
Solder
Strom
5.0A
Orientace těla
Pravý úhel
Řada
Signalmate C091
Jmenovité napětí
300 V
Pokovení kontaktu
Silver
Odlehčovací třmen
Yes
Betriebstemperatur max.
+100°C
Minimální provozní teplota
-40°C
Podrobnosti o výrobku
Zásuvka panelu, škrticí klapka
Délka 23 mm průměr 21 mm
Approvals
UL Recognised
C091B - Plastic
Amphenol C091B DIN connectors feature bayonet locking and a plastic outer shell which houses an internal metal snap together contact housing. Cable strain relief is provided by internal screw cable clamp and rubber boot. Termination is solder bucket.,Cable sockets only mate with cable plugs so that in-line connections can be achieved. Cable plug mates with both types of panel mount socket. The screw strain relief and rubber boot can accommodate cable to 6mm diameter.,Two types of panel socket are offered. One has butterfly wings which means the socket can be pushed through and will snap into position. The other uses a conventional ring nut to screw tighten the socket (use the same spanner as for C091D metal screwlocking DIN connectors). Maximum panel thickness for butterfly mount is 1.5mm.