IO rozhraní LVDS
An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.
Types of LVDS interface IC.
LVDS Inter...
Zobrazuje sa strana 1-20 z 201 výrobkov
€ 13,92
Each (bez DPH)
Skontrolovať zásoby
1
Maxim Integrated
-
LVDS
IO deserializéru
LVDS
800Mbps
2
μMAX
10
50mV
-50mV
3.05 x 3.05 x 0.95mm
0.95mm
3.05mm
-0,3 V
-40 °C
85 °C
4 V
3.05mm
Maxim Integrated
-
CMOS, LVTTL
Vysílač IO
LVDS
500Mbps
2
SOIC, SOIC
8
-
-
3 x 1.75 x 1.3mm
1.3mm
3mm
4 V
-40 °C
85 °C
-0.3 V
1.75mm
Maxim Integrated
-
-
IO deserializéru
LVCMOS, LVTTL
600Mbps
1
SSOP024
28
100mV
-100mV
10.33 x 5.38 x 1.78mm
1.78mm
10.33mm
-0,3 V
-40 °C
85 °C
4 V
5.38mm
Maxim Integrated
1
LVDS
Opakovač IO
LVDS
630Mbps
3
TSSOP, TSSOP
16
50mV
-50mV
5.1 x 4.5 x 0.95mm
0.95mm
5.1mm
5.5 V
-40 °C
85 °C
2 V
4.5mm
Maxim Integrated
-
LVDS
IO deserializéru
LVCMOS
500Mbps
2
TSSOP, TSSOP
16
100mV
-100mV
5.1 x 4.5 x 0.42mm
0.42mm
5.1mm
-0,3 V
-40 °C
85 °C
4 V
4.5mm
Maxim Integrated
-
-
Převodník a opakovač IO
Převodník
-
-
μMAX
8
100mV
-100mV
3.1 x 3.1 x 0.95mm
0.95mm
3.1mm
3.6 V
-40 °C
85 °C
4,5 V
3.1mm
Maxim Integrated
-
CMOS
Převodník a opakovač IO
Převodník
100Mbps
6
TQFN
16
0.4V
0.2V
4.1 x 4.1 x 0.75mm
0.75mm
4.1mm
3.6 V
-40 °C
85 °C
1.62 V
4.1mm
€ 3,63
Each (In a Pack of 2) (bez DPH)
Skontrolovať zásoby
2
Maxim Integrated
-
CMOS, LVTTL
Vysílač IO
LVDS
500Mbps
2
SOT-23-8
8
-
-
3 x 1.75 x 1.3mm
1.3mm
3mm
4 V
-40 °C
85 °C
-0.3 V
1.75mm
€ 5,085
Each (In a Pack of 2) (bez DPH)
Skontrolovať zásoby
2
€ 5,085
Each (In a Pack of 2) (bez DPH)
Skontrolovať zásoby
2
€ 3,67
Each (In a Pack of 2) (bez DPH)
Skontrolovať zásoby
2
...